341-037-522-103

Heilind Number:EDA341-037-522-103
Manufacturer:EDAC
Manufacturer Number:341-037-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row with 37 positions, allowing for precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .14-inch row spacing provide optimal performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this green Card Edge Connector.