341-037-522-107

Heilind Number:EDA341-037-522-107
Manufacturer:EDAC
Manufacturer Number:341-037-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-522-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures reliable performance, with a 3A amperage rating accommodating high-power applications. With a single row configuration and 37 positions, it offers ample connectivity options. The .1 inch pitch and .14 inch row spacing allow for precise PCB integration. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.