341-037-522-108

Heilind Number:EDA341-037-522-108
Manufacturer:EDAC
Manufacturer Number:341-037-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-522-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 37 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .14 inches, it offers a space-saving solution without compromising on functionality. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections in your electronic projects.