ACT20MJ35HE-6149 V001

Heilind Number:EDA341-037-524-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ35HE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ35HE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-524-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 37 positions, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material offers optimal conductivity, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or hobbyist, this straight-mount connector is a must-have for your PCB assembly projects. Explore our range of PCB connectors for more options to suit your needs.