341-037-524-102

Heilind Number:EDA341-037-524-102
Manufacturer:EDAC
Manufacturer Number:341-037-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 37 positions, ensuring optimal performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for your board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your electronic setups with this essential component.