341-037-524-107

Heilind Number:EDA341-037-524-107
Manufacturer:EDAC
Manufacturer Number:341-037-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-524-107

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 37 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .14 inches, precision in assembly is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you're a pro or DIY enthusiast, this connector, belonging to our extensive range of board-to-board PCB connectors, is a must-have for seamless electronic projects.