341-037-524-108

Heilind Number:EDA341-037-524-108
Manufacturer:EDAC
Manufacturer Number:341-037-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-524-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 37 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for any electronics project. Upgrade your connectivity solutions with this green Card Edge Connector.