341-038-500-103

Heilind Number:EDA341-038-500-103
Manufacturer:EDAC
Manufacturer Number:341-038-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-500-103

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a striking green color, this connector is not just visually appealing but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row design, it offers 38 positions for seamless connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches facilitate efficient data transfer. With a straight mount orientation, it's easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.