341-038-520-102

Heilind Number:EDA341-038-520-102
Manufacturer:EDAC
Manufacturer Number:341-038-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-102

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 38 positions for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures durability and safety. Each contact is made of sturdy Copper Alloy, with a pitch of .1 inches and row spacing of .14 inches, guaranteeing secure and stable connections. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation offers convenience during installation. Perfect for industrial or commercial use, this connector is a reliable solution for your connectivity needs.