341-038-520-103

Heilind Number:EDA341-038-520-103
Manufacturer:EDAC
Manufacturer Number:341-038-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-103

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With a single row design and 38 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. The .1-inch pitch and .14-inch row spacing, combined with a straight mount orientation, facilitate easy installation. Elevate your PCB connectivity with this essential component.