341-038-520-104

Heilind Number:EDA341-038-520-104
Manufacturer:EDAC
Manufacturer Number:341-038-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-104

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 38 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, it allows for precise placement on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.