341-038-520-107

Heilind Number:EDA341-038-520-107
Manufacturer:EDAC
Manufacturer Number:341-038-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and safety. With a single row design and 38 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while its .1-inch pitch and .14-inch row spacing facilitate easy installation. Engineered for high performance, it can handle up to 3A of current and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.