341-038-520-108

Heilind Number:EDA341-038-520-108
Manufacturer:EDAC
Manufacturer Number:341-038-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 38 positions, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise and secure mounting. Its straight mount orientation allows for seamless integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component.