341-038-520-201

Heilind Number:EDA341-038-520-201
Manufacturer:EDAC
Manufacturer Number:341-038-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission, while the Copper Alloy contacts provide excellent conductivity. The double-row configuration with 38 positions offers ample connectivity options, perfect for various applications. With a pitch of .1 in and row spacing of .14 in, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB setup with this essential component, a must-have in any professional electronic assembly.