341-038-520-202

Heilind Number:EDA341-038-520-202
Manufacturer:EDAC
Manufacturer Number:341-038-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-202

Detailed Description

Enhance connectivity with our premium Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures secure and efficient power transmission. With a robust housing and contact material made of Copper Alloy, it guarantees reliable performance, even in demanding environments. Featuring two rows and a total of 38 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and efficient data transmission.