341-038-520-203

Heilind Number:EDA341-038-520-203
Manufacturer:EDAC
Manufacturer Number:341-038-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of 38 copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, it offers optimal signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for effortless board-to-board connections. Upgrade your setup with this essential component for guaranteed efficiency and performance.