341-038-520-204

Heilind Number:EDA341-038-520-204
Manufacturer:EDAC
Manufacturer Number:341-038-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 38 positions spread across 2 rows, this connector offers seamless integration for your projects. The Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential component.