341-038-520-208

Heilind Number:EDA341-038-520-208
Manufacturer:EDAC
Manufacturer Number:341-038-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a stylish green hue. With a dual-row layout and a generous 38-position capacity, it offers ample connectivity options. The robust Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust this connector to deliver optimal power transfer, with a 3A amperage rating. Its straight mount orientation further simplifies installation, making it a must-have for any electronic project. Elevate your PCB design with this essential component.