341-038-521-101

Heilind Number:EDA341-038-521-101
Manufacturer:EDAC
Manufacturer Number:341-038-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-101

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The bright green color not only adds a vibrant touch but also aids in easy identification during installation. With a compact pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your PCB. Whether for commercial or industrial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure attachment, making it an essential component for your connectivity needs. Elevate your PCB design with this essential connector.