341-038-521-102

Heilind Number:EDA341-038-521-102
Manufacturer:EDAC
Manufacturer Number:341-038-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector, crafted from durable UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row configuration and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. The 38 copper alloy contacts guarantee efficient power delivery, with an amperage rating of 3 A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this high-quality component.