341-038-521-103

Heilind Number:EDA341-038-521-103
Manufacturer:EDAC
Manufacturer Number:341-038-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, it not only stands out visually but also boasts robust functionality, with an amperage rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees superior durability and safety in any electronic assembly. With a single row design and 38 positions, it offers ample connectivity options for your devices. The copper alloy contact material, along with a pitch and row spacing of .1 and .14 inches respectively, ensures precise and efficient signal transfer. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.