341-038-521-104

Heilind Number:EDA341-038-521-104
Manufacturer:EDAC
Manufacturer Number:341-038-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also practical, with a 3 A amperage capacity suitable for various applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With one row of 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise and secure PCB connections. Designed for straight mount orientation, this connector is easy to install. Operating smoothly within a wide temperature range of -40 to 105 °C, it is perfect for both commercial and industrial use. Upgrade your PCB connectors with this essential component.