341-038-521-107

Heilind Number:EDA341-038-521-107
Manufacturer:EDAC
Manufacturer Number:341-038-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in electronic applications. With a vibrant Green color and a single row layout, this connector offers reliable performance with a contact rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and efficient conductivity. The .1 inch pitch and .14 inch row spacing accommodate precise board-to-board connections, with 38 positions available for versatile use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation, making it a valuable component in your electronic assemblies. Explore our full range of connectors for more options to suit your project needs.