341-038-521-201

Heilind Number:EDA341-038-521-201
Manufacturer:EDAC
Manufacturer Number:341-038-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers exceptional performance. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The connector boasts two rows of 38 positions, allowing for seamless integration into your circuitry. Its Copper Alloy contacts, with a pitch of .1 in and row spacing of .14 in, guarantee efficient signal transfer. Designed for straight mounting orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your setup with this essential component and experience enhanced connectivity like never before.