341-038-521-202

Heilind Number:EDA341-038-521-202
Manufacturer:EDAC
Manufacturer Number:341-038-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with utmost precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Its two rows of Copper Alloy contacts, each featuring 38 positions, guarantee efficient power transmission with a low amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for your electronic projects. Elevate your connectivity solutions with this high-quality component, ideal for a wide range of applications in the Products, Connectors, and PCB Connectors categories.