341-038-521-204

Heilind Number:EDA341-038-521-204
Manufacturer:EDAC
Manufacturer Number:341-038-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-204

Detailed Description

Enhance the connectivity of your circuit boards with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of aesthetic appeal but also ensures easy identification amidst your electronic components. With an amperage rating of 3 A, this connector offers reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety in operation. Designed with two rows and 38 positions, it provides ample room for multiple connections, while the copper alloy contact material ensures efficient signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your circuitry with this essential component, available in the Board To Board PCB Connectors category.