341-038-521-207

Heilind Number:EDA341-038-521-207
Manufacturer:EDAC
Manufacturer Number:341-038-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a vibrant green hue. Designed for precision, this connector features 38 positions in a dual-row configuration, with a pitch of .1 inches and row spacing of .14 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a straight mount orientation, it guarantees easy installation. Elevate your connectivity solutions with this essential component.