ACT20MJ37HB-6149 V001

Heilind Number:EDA341-038-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ37HB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ37HB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-522-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable connectivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The vibrant green color not only adds a pop of visual appeal but also makes it easy to identify. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience seamless connectivity like never before.