341-038-522-104

Heilind Number:EDA341-038-522-104
Manufacturer:EDAC
Manufacturer Number:341-038-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-522-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a single row configuration featuring 38 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its compact pitch of .1 inches and row spacing of .14 inches make it perfect for space-constrained applications. Whether you're a professional in the tech industry or an electronics enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity game today.