341-038-522-107

Heilind Number:EDA341-038-522-107
Manufacturer:EDAC
Manufacturer Number:341-038-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a striking green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and performance. With a single row layout and a total of 38 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether for industrial or commercial use, this Connector is a versatile choice for your PCB assembly needs.