341-038-522-202

Heilind Number:EDA341-038-522-202
Manufacturer:EDAC
Manufacturer Number:341-038-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector offers robust performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity and durability. With 38 positions spread across 2 rows at a pitch of .1 inches, precise connections are guaranteed. The straight mount orientation and a row spacing of .14 inches facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.