341-038-522-203

Heilind Number:EDA341-038-522-203
Manufacturer:EDAC
Manufacturer Number:341-038-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also boasts exceptional functionality, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. With two rows of contacts made of Copper Alloy, each positioned precisely at a .1-inch pitch and .14-inch row spacing, this connector ensures secure and efficient data transmission. Offering 38 positions for optimal connectivity, its straight mount orientation simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation in the field of electronic connectors.