341-038-522-204

Heilind Number:EDA341-038-522-204
Manufacturer:EDAC
Manufacturer Number:341-038-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it offers optimal protection and longevity. With two rows of copper alloy contacts, featuring a pitch of .1 in and row spacing of .14 in, it guarantees secure and efficient signal transfer across 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.