341-038-522-207

Heilind Number:EDA341-038-522-207
Manufacturer:EDAC
Manufacturer Number:341-038-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, guaranteeing both reliability and visual appeal. With two rows of 38 positions, it offers ample capacity for your connectivity needs. The contact material, crafted from Copper Alloy, ensures secure and efficient transmission, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for any PCB project.