341-038-524-101

Heilind Number:EDA341-038-524-101
Manufacturer:EDAC
Manufacturer Number:341-038-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color but also delivers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row design and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Whether for straight or right-angle mounting, this connector is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.