341-038-524-104

Heilind Number:EDA341-038-524-104
Manufacturer:EDAC
Manufacturer Number:341-038-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification during installation. Engineered for reliability, this connector features UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, guaranteeing secure and efficient connections. With a single row design and a pitch of .1 inches, it offers seamless integration onto your PCB. The 38 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.