341-038-524-108

Heilind Number:EDA341-038-524-108
Manufacturer:EDAC
Manufacturer Number:341-038-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds visual appeal while offering reliable functionality. With a current rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector is designed with precision, with 38 positions for seamless board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .1 in and row spacing of .14 in, it allows for easy integration into your PCB layout. Its straight mount orientation enhances installation convenience. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.