341-038-524-201

Heilind Number:EDA341-038-524-201
Manufacturer:EDAC
Manufacturer Number:341-038-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek Green color and is capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of contact points made from Copper Alloy and a pitch of .1 inch, it guarantees seamless connectivity on your PCB. The 38 positions available allow for versatile use in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Its straight mount orientation and .14-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.