341-038-524-202

Heilind Number:EDA341-038-524-202
Manufacturer:EDAC
Manufacturer Number:341-038-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and high performance. With two rows and 38 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating supports efficient power transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this essential connector for seamless board-to-board connectivity in your electronic projects.