341-038-524-203

Heilind Number:EDA341-038-524-203
Manufacturer:EDAC
Manufacturer Number:341-038-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 38 positions, it offers ample connectivity options for your electronic applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.