341-038-524-204

Heilind Number:EDA341-038-524-204
Manufacturer:EDAC
Manufacturer Number:341-038-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures optimal conductivity. The connector boasts two rows and 38 positions, offering ample room for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Perfect for a wide range of applications, our Card Edge Connector is a must-have for any electronics project.