341-038-524-207

Heilind Number:EDA341-038-524-207
Manufacturer:EDAC
Manufacturer Number:341-038-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-207

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Facilitating smooth data transfer, it boasts a copper alloy contact material and offers 38 positions across 2 rows, with a pitch of .1 inches. Ensuring reliability in diverse environments, it has an operating temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .14 inches make it easy to integrate seamlessly into your setup. Trust in its 3A amperage rating for efficient power transmission, making it an essential component in your connectivity solutions. Elevate your PCB connections with this high-performance Card Edge Connector.