341-038-555-201

Heilind Number:EDA341-038-555-201
Manufacturer:EDAC
Manufacturer Number:341-038-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-555-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 38 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Whether for industrial or commercial applications, this Card Edge Connector is a vital component for maintaining optimal performance in your electronic systems.