341-038-555-204

Heilind Number:EDA341-038-555-204
Manufacturer:EDAC
Manufacturer Number:341-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-555-204

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 38 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Its straight mount orientation and precise .14-inch row spacing ensure effortless installation, making it a must-have in your PCB assembly toolkit. Upgrade your connectivity solutions with this versatile Card Edge Connector.