341-038-555-207

Heilind Number:EDA341-038-555-207
Manufacturer:EDAC
Manufacturer Number:341-038-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The connector's dual-row design, with 38 positions and a pitch of .1 inches, offers ample connectivity options for your PCBs. Its straight mount orientation and compact form factor make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its durability and precision engineering for all your board-to-board connection needs.