341-038-556-201

Heilind Number:EDA341-038-556-201
Manufacturer:EDAC
Manufacturer Number:341-038-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant Green color, this connector is designed for 2-row setups with 38 positions, ensuring seamless communication. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The .1 inch pitch and .14 inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your interconnect solutions with this high-quality component.