341-038-556-204

Heilind Number:EDA341-038-556-204
Manufacturer:EDAC
Manufacturer Number:341-038-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-556-204

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 38 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing long-lasting functionality. Upgrade your setup with this essential component for seamless data transfer and power distribution.