341-038-556-207

Heilind Number:EDA341-038-556-207
Manufacturer:EDAC
Manufacturer Number:341-038-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures efficient power transmission, supporting an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting reliability. With two rows and copper alloy contact material, it facilitates seamless data transfer on a .1-inch pitch. The .14-inch row spacing and 38 positions provide ample room for secure connections. Designed for straight mount orientation, it easily integrates into various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.