341-038-556-208

Heilind Number:EDA341-038-556-208
Manufacturer:EDAC
Manufacturer Number:341-038-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-556-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows and 38 positions, this connector offers enhanced versatility for your projects. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in various industries. Upgrade your connectivity with this essential component.