341-038-560-201

Heilind Number:EDA341-038-560-201
Manufacturer:EDAC
Manufacturer Number:341-038-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision in mind, this connector features a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .14 inches accommodating seamless integration. With 38 positions available, it offers ample room for secure connections. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its Straight mount orientation for easy installation, making it a must-have in your electronic assembly line. Elevate your connectivity game with this essential component.